Wurth Elektronik Evaluation-Kits for Temperature Sensor IC Temperature Sensor Evaluation Board for 2521020222500

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€25.09

(exc. VAT)

€30.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€25.09-
5 - 9€24.422%
10 - 24€23.785%
25 +€23.217%

*price indicative

RS Stock No.:
202-5948
Distrelec Article No.:
303-76-125
Mfr. Part No.:
2521020222591
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

Featured Device

2521020222500

For Use With

2609017281000

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

Evaluation-Kits for Temperature Sensor IC

The Wurth Elektronik temperature sensor evaluation board used to verify the sensor performance and develop a prototype using an external processor. It can be directly plugged to Amber Pi design kit using the mounted I2C interface pins.

It has I2C digital interface

The included temperature sensor IC is a 16-bit compact silicon based digital temperate sensor with an I2C interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy