Wurth Elektronik Evaluation-Kits for 3 Axis Acceleration Sensor Pressure Sensor for 2533020201600 2609017281000
- RS Stock No.:
- 202-5938
- Distrelec Article No.:
- 303-76-129
- Mfr. Part No.:
- 2533203301691
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€25.09
(exc. VAT)
€30.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.09 |
*price indicative
- RS Stock No.:
- 202-5938
- Distrelec Article No.:
- 303-76-129
- Mfr. Part No.:
- 2533203301691
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | 2533020201600 | |
| For Use With | 2609017281000 | |
| Standards/Approvals | RoHS | |
| Kit Name | Evaluation-Kits for 3 Axis Acceleration Sensor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device 2533020201600 | ||
For Use With 2609017281000 | ||
Standards/Approvals RoHS | ||
Kit Name Evaluation-Kits for 3 Axis Acceleration Sensor | ||
The Wurth Elektronik 3 axis acceleration sensor evaluation board used to verify the sensor performance and develop a prototype using an external processor. It can be directly plugged to Amber Pi design kit using the mounted I2C interface pins.
It has I2C digital interface
The included acceleration sensor is a 14-bit digital ultra-low-power and high-performance three-axis linear accelerometer
Related links
- Wurth Elektronik Evaluation-Kits for Absolute Pressure Sensor Pressure Sensor for 2.5110202133E012
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor Pressure Sensor for 25131308xxx01 Arduino
- Wurth Elektronik Evaluation-Kits for Temperature Sensor IC Temperature Sensor Evaluation Board for 2521020222500
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor MEMS Based Piezoresistive Pressure Sensor Evaluation
- Wurth Elektronik Evaluation Board WSEN-ISDS Evaluation Board Evaluation Board for 2536030320001 Evaluation
- Wurth Elektronik Evaluation Kit Evaluation Board Evaluation Kit for 2525020210093 Humidity Sensor Wsen-Hids
- Wurth Elektronik Evaluation-Kit WSEN-EVAL HIDS Humidity Sensor Evaluation Kit for 2.53E12 2.53E+12
- Wurth Elektronik Evaluation Board Evaluation Board for 2609011091000 Host MCU
