M5Stack Time-of-Flight Distance Ranging Sensor Unit Sensor Board for VL53L0X M5 Core

Subtotal (1 unit)*

€7.74

(exc. VAT)

€9.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.74

*price indicative

RS Stock No.:
202-7609
Distrelec Article No.:
301-72-527
Mfr. Part No.:
U010
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Sensor Development Tool

Featured Device

VL53L0X

For Use With

M5 Core

Kit Classification

Sensor Board

Kit Name

Time-of-Flight Distance Ranging Sensor Unit

Standards/Approvals

RoHS

COO (Country of Origin):
CN
ToF that employs time-of-flight techniques to resolve distance between the emitting point and the reach point of a subject, measuring the round trip time of an artificial light signal provided by a laser.

This unit integrated a distance measuring sensor VL53L0x providing accurate distance measurement whatever the target reflectance, unlike conventional technologies. It can measure absolute distances up to 2m in less than 30ms.

This unit communicates with M5Core via I2C(0x29).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy