ams OSRAM AS5247 Position Sensor Evaluation Kit for AS5247-MF_EK_AB AS5247-MF_EK_AB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.01

(exc. VAT)

€18.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.01
5 - 9€14.26
10 +€13.93

*price indicative

RS Stock No.:
210-2992
Mfr. Part No.:
AS5247-MF_EK_AB
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Sensor Development Tool

Sensor Technology

Position Sensor

Featured Device

AS5247-MF_EK_AB

For Use With

AS5247-MF_EK_AB

Kit Classification

Evaluation Kit

Kit Name

AS5247

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The AMS AG high-resolution redundant rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation with almost 0 latency.

SPI interface

Magnetic sensor type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy