ams OSRAM AS5247 Position Sensor Evaluation Kit for AS5247-MF EK SB AS5247-MF_EK_SB
- RS Stock No.:
- 210-2993
- Mfr. Part No.:
- AS5247-MF_EK_SB
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-2993
- Mfr. Part No.:
- AS5247-MF_EK_SB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5247-MF EK SB | |
| For Use With | AS5247-MF_EK_SB | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5247 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5247-MF EK SB | ||
For Use With AS5247-MF_EK_SB | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name AS5247 | ||
- COO (Country of Origin):
- AT
The AMS AG high-resolution redundant rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation with almost 0 latency.
SPI interface
Magnetic sensor type
Related links
- ams OSRAM AS5247-MF_EK_SB Position Sensor Evaluation Kit for AS5247 AS5247
- ams OSRAM AS5247 Position Sensor Evaluation Kit for AS5247-MF_EK_AB AS5247-MF_EK_AB
- ams OSRAM AS6212-EK Position Sensor Evaluation Kit for AS6212 AS6212
- ams OSRAM AS6214-EK Position Sensor Evaluation Kit for AS6214 AS6214
- ams OSRAM AS5601-SO_EK_ST Position Sensor Evaluation Kit for AS5601 AS5601
- ams OSRAM AS5600-SO_EK_ST Position Sensor Evaluation Kit for AS5600 AS5600
- ams OSRAM AS7058A Algorithm Evaluation Kit Position Sensor Evaluation Kit for AS7058A AS7058A
- ams OSRAM AS5247U-TQ_EK_AB Position Sensor Evaluation Kit for AS5247U AS5247U
