ams OSRAM AS5601-SO_EK_ST Position Sensor Evaluation Kit for AS5601 AS5601
- RS Stock No.:
- 232-9699
- Mfr. Part No.:
- AS5601-SO_EK_ST
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€55.36
(exc. VAT)
€68.09
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €55.36 | - |
| 5 - 9 | €53.94 | 2% |
| 10 + | €52.60 | 4% |
*price indicative
- RS Stock No.:
- 232-9699
- Mfr. Part No.:
- AS5601-SO_EK_ST
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5601 | |
| For Use With | AS5601 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AS5601-SO_EK_ST | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5601 | ||
For Use With AS5601 | ||
Kit Classification Evaluation Kit | ||
Kit Name AS5601-SO_EK_ST | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The ams evaluation kit allows an easy and fast evaluation of the AS5601 rotary magnetic position sensor in the lab or together with an existing system. It includes all required material to evaluate the product features.
Dual-row 2.54 mm 4-pin header footprint and can be easily wired
A small magnet holder and a knob with a magnet attached on shaft
Related links
- ams OSRAM AS5601-SO_RD_ST Position Sensor Reference Design for AS5601 AS5601
- ams OSRAM AS5600-SO_EK_ST Position Sensor Evaluation Kit for AS5600 AS5600
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position
- ams OSRAM AS5116-SO_EK_ST Position Sensor for AS5116 AS5116
- ams OSRAM AS5601-ASOM Series Magnetic Hall Effect Sensor 5.5V Digital Signal
- ams OSRAM AS6212-EK Position Sensor Evaluation Kit for AS6212 AS6212
- ams OSRAM AS5247 Position Sensor Evaluation Kit for AS5247-MF_EK_AB AS5247-MF_EK_AB
- ams OSRAM AS5247 Position Sensor Evaluation Kit for AS5247-MF EK SB AS5247-MF_EK_SB
