ams OSRAM TMF8801 Evaluation Kit for TMF8801-EVM TMF8801-EVM
- RS Stock No.:
- 210-3015
- Mfr. Part No.:
- TMF8801-EVM
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-3015
- Mfr. Part No.:
- TMF8801-EVM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Featured Device | TMF8801-EVM | |
| For Use With | TMF8801-EVM | |
| Kit Classification | Evaluation Kit | |
| Kit Name | TMF8801 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Featured Device TMF8801-EVM | ||
For Use With TMF8801-EVM | ||
Kit Classification Evaluation Kit | ||
Kit Name TMF8801 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The AMS AG Evaluation Kit comes with everything needed to evaluate the TMF8801 1D ToF sensor. The evaluation kit comprises of a sample glass, USB type A to micro-USB cable and EVM documentation.
Up to 2500mm target detection distance
USB Flash drive with EVM GUI software
-30 to 70°C operating temperature
Related links
- ams OSRAM TMF8801-DB Position Sensor Daughter Board for TMF8801 TMF8801
- ams OSRAM TMF8801 2.5 m 12
- TMF8801-1BM ams OSRAM TMF8801-1BM Surface Reflective Optical Sensor, Optical Module package
- MikroElektronika LightRanger 5 Click ToF Sensor Add On Board for TMF8801 mikroBUS Socket
- ams OSRAM TMF882X-EVM ToF Sensor Evaluation Kit for TMF8821-1AM Proximity Detection
- ams OSRAM TCS3530-EVM Light Sensor Evaluation Kit for TCS3530 TCS3530
- ams OSRAM TMF8805-EVM ToF Sensor Evaluation Kit for TMF8805 TMF8805
- ams OSRAM TCS3410-EVM Ambient Light Sensor Evaluation Module for TCS3410 TCS3410
