ams OSRAM TCS3410-EVM Ambient Light Sensor Evaluation Module for TCS3410 TCS3410
- RS Stock No.:
- 232-9722
- Mfr. Part No.:
- TCS3410-EVM
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9722
- Mfr. Part No.:
- TCS3410-EVM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ambient Light Sensor | |
| Featured Device | TCS3410 | |
| For Use With | TCS3410 | |
| Kit Classification | Evaluation Module | |
| Kit Name | TCS3410-EVM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ambient Light Sensor | ||
Featured Device TCS3410 | ||
For Use With TCS3410 | ||
Kit Classification Evaluation Module | ||
Kit Name TCS3410-EVM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The ams TCS3410 evaluation kit comes with everything needed to evaluate the TCS3410 ALS RGB sensor module. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface, a TCS3410 daughter card, "plug-and-play" USB HID class drivers, software documentation, and GUI software allowing users to control the ALS and RGB sensor settings as the PIC takes the I²C digital outputs to calculate ALS and RGB.
EVM controller board provides power and I2C communication to the daughter card through a seven pin connector
LED indication when power is up
Flash drive includes application installer and documents
Related links
- ams OSRAM TSL2540-EVM Ambient Light Sensor Evaluation Module for TSL2540 TSL2540
- ams OSRAM TSL2591X EVM Ambient Light Sensor Evaluation Module for TSL2591X EVM TSL2591X
- ams OSRAM TSL2541-EVM Ambient Light Sensor Evaluation Module for TSL2541 TSL2541
- ams OSRAM TMD3725-EVM Colour Sensor Proximity Sensor Evaluation Module for TMD3725 TMD3725
- ams OSRAM TCS3408-EVM Colour Sensor, Ambient Light Sensor Evaluation Module for TCS3408 TCS3408
- ams OSRAM TCS3707-EVM Proximity Sensor Ambient Light Sensor Evaluation Module for TCS3707 TCS3707
- ams OSRAM TCS3701-EVM Colour Sensor Ambient Light Sensor Evaluation Module for TCS3701 TCS3701
- TCS3410,ambient light sensing
