MikroElektronika Barometer 3 Click for DPS368

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.51

(exc. VAT)

€16.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.51
5 - 9€13.15
10 +€12.84

*price indicative

RS Stock No.:
216-2640
Mfr. Part No.:
MIKROE-4190
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

DPS368

Standards/Approvals

RoHS

Kit Name

Barometer 3 Click

The MikroElektronika Barometer 3 Click is a compact add-on board for applications which require digital barometric air pressure measurement. This board features the DPS368, a digital barometric air pressure sensor from Infineon. It offers a high accuracy and a low current consumption, capable of measuring both pressure and temperature.

Interface = I2C, GPIO, IPC

Compatibility = mikroBUS

Click board size = S (28.6 x 25.4 mm)

Input voltage = 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy