STMicroelectronics X-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32 VD6283

Subtotal (1 unit)*

€34.14

(exc. VAT)

€41.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.14

*price indicative

RS Stock No.:
230-0110
Mfr. Part No.:
X-NUCLEO-6283A1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

Light Sensor

Featured Device

STM32

For Use With

VD6283

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

X-NUCLEO-6283A1

The STMicroelectronics X-NUCLEO-6283A1 is an expansion board for the STM32 nucleo development boards. The VD6283 (1.83 x 1.0 x 0.55 mm) is the smallest 6-channel, ambient light sensor and it light measurement is fast and accurate. Its expansion board is compatible with the STM32 Nucleo-64 board family, and with the Arduino UNO R3 connector layout.

Compatible with STM32 nucleo board family

Equipped with Arduino UNO R3 connector

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy