Broadcom Expansion Kit Ultrasonic Distance Sensor, Ultrasonic Distance Sensor Expansion Kit, Expansion Kit for Adapter
- RS Stock No.:
- 275-8964
- Mfr. Part No.:
- AFBR-S50LV85D-EK
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-8964
- Mfr. Part No.:
- AFBR-S50LV85D-EK
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Sensor Technology | Ultrasonic Distance Sensor, Ultrasonic Distance Sensor | |
| Featured Device | Adapter board, Adapter board, ARM Cortex M0+ Board, USB cable | |
| For Use With | Sensor | |
| Kit Classification | Expansion Kit, Expansion Kit | |
| Standards/Approvals | No | |
| Kit Name | Expansion Kit | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Sensor Technology Ultrasonic Distance Sensor, Ultrasonic Distance Sensor | ||
Featured Device Adapter board, Adapter board, ARM Cortex M0+ Board, USB cable | ||
For Use With Sensor | ||
Kit Classification Expansion Kit, Expansion Kit | ||
Standards/Approvals No | ||
Kit Name Expansion Kit | ||
- COO (Country of Origin):
- SG
The Broadcom Multi-pixel distance and motion measurement sensor evaluation kit (EK) based on the optical time-of-flight principle. It is composed of an ARM Cortex M0+ microcontroller board, an adapter board with soldered AFBR-S50LV85D sensor and an USB cable for establishing a serial connection to the computer and delivering a 5V single power supply.
Laser class 1 eye safe
Adapter board with soldered sensor
USB cable
Related links
- Broadcom AFBR-S50MV68B Evalkit Proximity Sensor Evaluation Kit for ARM Cortex M0 AFBR-S50MV68B
- Broadcom Eval kit for medium-range 3D multipixel ToF sensor AFBR-S50MV85I Evaluation Board for AFBR-S50MV85I
- Broadcom AFBR Proximity Sensor 30 m 4.5 V 5.5 V 15 Module
- Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G ToF Sensor Evaluation Kit for AFBR-S50MV85G
- STMicroelectronics Expansion Kit Temperature Sensor Expansion Kit for STEVAL-C34AT02 Multisensing Expansion Board
- ScioSense TDC-GP30 DEV-KIT Ultrasonic Flow Converter Development Kit for TDC-GP30 USB cable
- STMicroelectronics Vibrometer and Temperature Sensor Expansion Kit Temperature and Vibration Monitoring Expansion Kit
- NXP Evaluation Kit Base Board Power Supply USB Cable Evaluation Kit for Processor 400MHz
