Broadcom Eval kit for medium-range 3D multipixel ToF sensor AFBR-S50MV85I Evaluation Board for AFBR-S50MV85I
- RS Stock No.:
- 205-8682
- Mfr. Part No.:
- AFBR-S50MV85I-EK
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-8682
- Mfr. Part No.:
- AFBR-S50MV85I-EK
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | AFBR-S50MV85I | |
| For Use With | AFBR-S50MV85I | |
| Standards/Approvals | RoHS | |
| Kit Name | Eval kit for medium-range 3D multipixel ToF sensor AFBR-S50MV85I | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device AFBR-S50MV85I | ||
For Use With AFBR-S50MV85I | ||
Standards/Approvals RoHS | ||
Kit Name Eval kit for medium-range 3D multipixel ToF sensor AFBR-S50MV85I | ||
- COO (Country of Origin):
- DE
The Broadcom AFBR-S50MV85I is a multi-pixel optical distance and motion measurement sensor module based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications with the need for highest speed and accuracy at medium distance ranges, with small size and very low power consumption.
Single voltage supply of 5V
Typical current consumption of 33 mA
Integrated 850-nm laser light source
Typical optical peak output power of 40 mW
Typical optical average output power < 0.6 mW
Receiver with 32 pixels
Related links
- Broadcom Medium-Range 3D Multipixel ToF Sensor AFBR-S50MV85G ToF Sensor Evaluation Kit for AFBR-S50MV85G
- Broadcom Evaluation Kit ToF Sensor Evaluation Kit for AFBR-S50MV85I Evaluation Board
- Broadcom Through Hole Motion Sensor 5 V 5V Module, 15-Pin
- Broadcom AFBR-S50MV68B Evalkit Proximity Sensor Evaluation Kit for ARM Cortex M0 AFBR-S50MV68B
- Broadcom for Adapter board USB cable
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A2 ToF Sensor Expansion Board for VL53L4CX STM32
- Broadcom Qtube Spectrometer Ultraviolet (UV) Sensor for AFBR-S20T1WU Flexible Industrial Integration
- Broadcom AFBR Sensor 30 m 4.5 V 5.5V 15 Module
