Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3003-300-CL SFM3003
- RS Stock No.:
- 230-7718
- Mfr. Part No.:
- SEK-SFM3003-300-CL
- Manufacturer:
- Sensirion
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€158.72
(exc. VAT)
€195.23
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €158.72 | - |
| 2 - 4 | €156.76 | 1% |
| 5 + | €154.85 | 2% |
*price indicative
- RS Stock No.:
- 230-7718
- Mfr. Part No.:
- SEK-SFM3003-300-CL
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | SFM3003-300-CL | |
| For Use With | SFM3003 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Sensirion Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device SFM3003-300-CL | ||
For Use With SFM3003 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name Sensirion Evaluation Kit | ||
- COO (Country of Origin):
- CH
The Sensirion Evaluation Kit for SFM3119 which content one SFM3119-240-CL and one Adapter cable to sensor bridge. It measures the flow rate of air, oxygen and mixtures gases with +-2.5% accuracy.
Calibrated for O2, air and mixtures
I2C interface
Response Time more than 3ms
-30 to 300slm output flow range
Related links
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3013-300-CL SFM3013
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Sensirion SEK-SFM3000 Gas Sensor Evaluation Kit for SEK-SFM3000 SEK-SFM3000
- Sensirion SEK-SFM3200 Gas Sensor Evaluation Kit for SEK-SFM3200 SEK-SFM3200
- Sensirion SEK-SFM4100 Gas Sensor Evaluation Kit for SEK-SFM4100 SEK-SFM4100
- Sensirion SEK-SFM4200 Gas Sensor Evaluation Kit for SEK-SFM4200 SEK-SFM4200
- Sensirion Evaluation Kit SEN5x series Environment Sensor Evaluation Kit for SEN5x SEN5x Environmental Sensors
- Sensirion Evaluation Kit for PSF1022313 PSF431040
