Sensirion SEK-SFM4100 Gas Sensor Evaluation Kit for SEK-SFM4100 SEK-SFM4100

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€206.48

(exc. VAT)

€253.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€206.48
2 +€203.93

*price indicative

RS Stock No.:
262-6157
Mfr. Part No.:
SEK-SFM4100
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Gas Sensor

Featured Device

SEK-SFM4100

For Use With

SEK-SFM4100

Kit Classification

Evaluation Kit

Standards/Approvals

RoHS

Kit Name

SEK-SFM4100

The Sensirion evaluation kit digital mass flowmeter is designed to measure air and nonaggressive gases with excellent accuracy over a large dynamic range mass flows ranges up to 20 slm.

Calibrated and temperature compensated

Excellent long-term stability

Down mount or legris carstick fittings

Accuracy 3% mv

Digital output (I2C)

Multigas option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy