Sensirion SEK-SFM3000 Gas Sensor Evaluation Kit for SEK-SFM3000 SEK-SFM3000
- RS Stock No.:
- 262-6153
- Mfr. Part No.:
- SEK-SFM3000
- Manufacturer:
- Sensirion
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-6153
- Mfr. Part No.:
- SEK-SFM3000
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | SEK-SFM3000 | |
| For Use With | SEK-SFM3000 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | SEK-SFM3000 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device SEK-SFM3000 | ||
For Use With SEK-SFM3000 | ||
Kit Classification Evaluation Kit | ||
Kit Name SEK-SFM3000 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The Sensirion digital flow meter is designed for high volume applications as it measures the flow rate of air, oxygen and other non-aggressive gases with superb accuracy with a special design of the flow channel results in the very low pressure drop through the flow body of the sensor making it extremely suitable for very demanding applications such as medical ventilation and respiratory applications.
Zero offset with no drift
Low pressure drop
Flow range up to +/- 200 slm
Accuracy 1.5% mv
Fully calibrated and temperature compensated
Related links
- Sensirion SEK-SFM3200 Gas Sensor Evaluation Kit for SEK-SFM3200 SEK-SFM3200
- Sensirion SEK-SFM4100 Gas Sensor Evaluation Kit for SEK-SFM4100 SEK-SFM4100
- Sensirion SEK-SFM4200 Gas Sensor Evaluation Kit for SEK-SFM4200 SEK-SFM4200
- Sensirion SFM3000 Series Low Pressure Drop Flow Meter for Gas 200L/min Max
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3013-300-CL SFM3013
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3003-300-CL SFM3003
- Sensirion SEK-SCD41-Sensor Evaluation Kit for SCD41 SCD4x
- Sensirion SEK-SVM4x Evaluation Kit for SGP40/41 Air Quality Sensor Evaluation Kit for SVM40 sensor module equipped with
