ams OSRAM AS8579-TS_EK_DB Demonstration Board for AS8579 AS8579

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€84.83

(exc. VAT)

€104.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€84.83-
2 - 4€80.594%
5 +€78.048%

*price indicative

RS Stock No.:
232-9711
Mfr. Part No.:
AS8579-TS_EK_DB
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Sensor Development Tool

Featured Device

AS8579

For Use With

AS8579

Kit Classification

Demonstration Board

Kit Name

AS8579-TS_EK_DB

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The ams evaluation kit is designed to test and evaluate the features of AS8579 capacitive sensor. The evaluation kit includes the I&P-box, evaluation pcb with sensor IC, a cable and a USB-stick with all necessary software.

Data is read over SPI interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy