ams OSRAM TSL2591X EVM Ambient Light Sensor Evaluation Module for TSL2591X EVM TSL2591X
- RS Stock No.:
- 232-9764
- Mfr. Part No.:
- TSL2591X EVM
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9764
- Mfr. Part No.:
- TSL2591X EVM
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ambient Light Sensor | |
| Featured Device | TSL2591X EVM | |
| For Use With | TSL2591X | |
| Kit Classification | Evaluation Module | |
| Kit Name | TSL2591X EVM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ambient Light Sensor | ||
Featured Device TSL2591X EVM | ||
For Use With TSL2591X | ||
Kit Classification Evaluation Module | ||
Kit Name TSL2591X EVM | ||
Standards/Approvals RoHS | ||
The ams TSL2591 evaluation kit comes with everything needed to evaluate the TSL2591 ambient light sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface, a TSL2591 daughter card, "plug-and-play" USB HID class drivers, software documentation, and GUI software allowing users to control the ALS sensor settings as the PIC takes the TSL2591 I2C digital outputs to calculate ALS illuminance in lux approximating the human eye response.
EVM controller board provides power and I2C communication to the daughter card through a seven pin connector
LED indication when power is up
Related links
- ams OSRAM TSL2541-EVM Ambient Light Sensor Evaluation Module for TSL2541 TSL2541
- ams OSRAM TSL2540-EVM Ambient Light Sensor Evaluation Module for TSL2540 TSL2540
- ams OSRAM TCS3410-EVM Ambient Light Sensor Evaluation Module for TCS3410 TCS3410
- ams OSRAM TCS3408-EVM Colour Sensor, Ambient Light Sensor Evaluation Module for TCS3408 TCS3408
- ams OSRAM TCS3701-EVM Colour Sensor Ambient Light Sensor Evaluation Module for TCS3701 TCS3701
- ams OSRAM TCS3707-EVM Proximity Sensor Ambient Light Sensor Evaluation Module for TCS3707 TCS3707
- ams OSRAM TMD3725-EVM Colour Sensor Proximity Sensor Evaluation Module for TMD3725 TMD3725
- ams OSRAM TCS3530-EVM Light Sensor Evaluation Kit for TCS3530 TCS3530
