Renesas Electronics Blood Oxygen Concentration,Heart Rate,Light and Color Sensor,Proximity,Pulse Oximetry Sensor Board
- RS Stock No.:
- 233-9195
- Mfr. Part No.:
- US082-OB1203EVZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-9195
- Mfr. Part No.:
- US082-OB1203EVZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | OB1203 | |
| For Use With | OB1203 | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Blood Oxygen Concentration, Heart Rate, Light and Color Sensor, Proximity, Pulse Oximetry | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Featured Device OB1203 | ||
For Use With OB1203 | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name Blood Oxygen Concentration, Heart Rate, Light and Color Sensor, Proximity, Pulse Oximetry | ||
The Renesas Electronics prototyping for a custom system design with the OB1203, a multi-channel light sensor, proximity sensor, and photoplethysmography sensor. The board provides a standard Pmod Type 6A (Extended I²C) connection for the on-board sensor to plug into any MCU evaluation kit with a matching connector. The board features Pmod connectors on both sides of the board allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Because of the standard connector and software support, this board is the best choice to rapidly create an IoT system.
Fully integrated and trimmed module that includes two LEDs, 250mA maximum drive current, and photodetectors for SpO₂ measurements
High lux accuracy over different light sources, with absolute sensitivity of 0.06 lux to >150000 lux
Four parallel channels for measuring red, green, blue, and clear with accurate correlated colour temperature (CCT) and CIE 1931 XYZ (RGB) colour measurement
Object movement detection (in/out)
Standardized Type 6A Pmod connector supports I2C Extended interface
Dual connectors allow pass-through signals for daisy-chained solutions
Related links
- Sparkfun Heart Rate Sensor Sensor Board Qwiic
- DFRobot Heart Rate and Oximeter Sensor Breakout Board Heart Rate Sensor Breakout Board for Sensor
- Renesas Electronics US082-INTERPEVZ Pmod Shield Adapter Board US082-INTERPEVZ
- Renesas Electronics Blood Pressure Monitoring Evaluation Kit
- MikroElektronika Heart Rate Click Heart Rate Sensor mikroBus Click Board for MAX30100
- MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Heart Rate Sensor MikroBus Click Board
