Renesas Electronics US082-INTERPEVZ Pmod Shield Adapter Board US082-INTERPEVZ
- RS Stock No.:
- 233-9194
- Mfr. Part No.:
- US082-INTERPEVZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.82 |
*price indicative
- RS Stock No.:
- 233-9194
- Mfr. Part No.:
- US082-INTERPEVZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Pmod Shield Adapter Board | |
| Product Type | Adapter | |
| Kit Name | US082-INTERPEVZ | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Pmod Shield Adapter Board | ||
Product Type Adapter | ||
Kit Name US082-INTERPEVZ | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Renesas Electronics US082-INTERPEVZ board provides a standard Pmod Type 6A (Extended I²C) connector to compatible Renesas MCU kits. The board plugs into the existing Type 2A or 3A Pmod on the MCU board and interposes key pins to create a Type 6A connector. The board features Pmod connectors on both sides of the board allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Because of the standard connector, this board is the best choice to rapidly create an IoT system.
Corrects the pinout of a Pmod on compatible Renesas MCU evaluation kits providing a standardized Type 6A Pmod connector for an I²C Extended interface
Related links
- Renesas Electronics US082-HS3001EVZ Temperature & Humidity Sensor Evaluation Board for HS3001 HS3001
- Renesas Electronics US082-ZMOD4510EVZ Gas Sensor Evaluation Module for ZMOD4510 ZMOD4510
- Renesas Electronics US082-ZMOD4410EVZ Gas Sensor Evaluation Module for ZMOD4410 ZMOD4410
- Renesas Electronics US082-ZMOD4450EVZ Gas Sensor Evaluation Module for RAQ ZMOD4450 ZMOD4450
- Renesas Electronics Blood Oxygen ConcentrationLight and Color SensorPulse Oximetry Sensor Board
- Renesas Electronics DA16600 Pmod Board WiFi, Bluetooth Evaluation Board for DA16600 160 MHz US159-DA16600EVZ
- Renesas Electronics Wi-Fi Pmod Expansion Board Expansion Board for SX-ULPGN 2.4 GHz RTK00WFMX0B00000BE
- Renesas Electronics Wi-Fi Pmod Expansion Board Expansion Board for SX-ULPGN 2.4 GHz RTK00WFMX0B01000BE
