Renesas Electronics US082-ZMOD4410EVZ Gas Sensor Evaluation Module for ZMOD4410 ZMOD4410
- RS Stock No.:
- 233-9196
- Mfr. Part No.:
- US082-ZMOD4410EVZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.82
(exc. VAT)
€32.99
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €26.82 |
| 5 - 9 | €25.49 |
| 10 + | €24.67 |
*price indicative
- RS Stock No.:
- 233-9196
- Mfr. Part No.:
- US082-ZMOD4410EVZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | ZMOD4410 | |
| For Use With | ZMOD4410 | |
| Kit Classification | Evaluation Module | |
| Standards/Approvals | RoHS | |
| Kit Name | US082-ZMOD4410EVZ | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device ZMOD4410 | ||
For Use With ZMOD4410 | ||
Kit Classification Evaluation Module | ||
Standards/Approvals RoHS | ||
Kit Name US082-ZMOD4410EVZ | ||
The Renesas Electronics US082-ZMOD4410EVZ board enables quick prototyping of the ZMOD4410 gas sensor module for indoor air quality in a custom system design. The board provides a standard Pmod Type 6A (Extended I²C) connection for the on-board sensor to plug into any required MCU evaluation kit with a matching connector. The board features Pmod connectors on both sides of the board to allow additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Software support present in the Renesas IDE (e² studio) provides code generation to connect the sensor and the MCU significantly reducing development time. Because of the standard connector and software support, this board is the best choice to rapidly create an IoT system.
Measurement of total organic compounds (TVOC) concentrations and IAQ
Module algorithm estimates carbon dioxide level (eCO₂)
Algorithm to discriminate sulphur-based odors
Standardized Type 6A Pmod connector supports I²C Extended interface
Dual connectors allow pass-through signals for daisy-chained solutions
Software support in e² studio minimizes development time with one-click code generation
Related links
- Renesas Electronics US082-ZMOD4510EVZ Gas Sensor Evaluation Module for ZMOD4510 ZMOD4510
- Renesas Electronics US082-ZMOD4450EVZ Gas Sensor Evaluation Module for RAQ ZMOD4450 ZMOD4450
- Renesas Electronics Gas Sensor Module Temperature & Humidity Sensor Evaluation Kit for ZMOD4410 Gas Sensor ZMOD4410
- Renesas Electronics SMOD7xx Evaluation Kit Gas Sensor Evaluation Kit SMOD711 Smart Sensing Module
- Figaro Gas Sensor Evaluation Module for TGS8100
- Renesas Electronics Evaluation Kit Gas Sensor Module Development Kit for ZMOD4410-EVK-HC-WP ZMOD4410
- Renesas Electronics US082-HS3001EVZ Temperature & Humidity Sensor Evaluation Board for HS3001 HS3001
- Renesas Electronics ZMOD4450 Evaluation Kit Gas Sensor Evaluation Kit for ZMOD4450 Evaluation Kit ZMOD4450 Gas Sensor
