Renesas Electronics Evaluation Kit Gas Sensor Module Development Kit for ZMOD4410-EVK-HC-WP ZMOD4410

Get a bulk buy discount

Add 2 more to save €8.60

View bulk pricing options

Subtotal (1 unit)*

€114.32

(exc. VAT)

€140.61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 1€114.32-
2 - 4€110.02€8.60
5 +€107.27€35.25

*price indicative

RS Stock No.:
211-7164
Mfr. Part No.:
ZMOD4410-EVK-HC-WP
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Sensor Development Tool

Sensor Technology

Gas Sensor Module

Featured Device

ZMOD4410-EVK-HC-WP

For Use With

ZMOD4410

Kit Classification

Development Kit

Kit Name

Evaluation Kit

Standards/Approvals

No

Non Compliant

The Renesas Electronics ZMOD4410 evaluation kit is designed for evaluating Renesas’ ZMOD4410 gas sensor module for indoor air quality. The total volatile organic compound measurement is one of the indicator for indoor air quality. In addition, measurement mode is provided to trigger an external device for e.g. fan, ventilation and based on the air quality change, and to discriminate sulfur odors. It uses an FTDI controller on the communication board to handle the USB protocol, translate communication, and synchronize communication with the I2C interface.

User-friendly EVK expedites configuration and evaluation of the ZMOD4410 gas sensor module

Water and dustproof version available (IP67 certified)

Support different method of operation, including low power and AI technology for improved ppm TVOC reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy