Renesas Electronics SMOD7xx Evaluation Kit Gas Sensor Evaluation Kit SMOD711 Smart Sensing Module
- RS Stock No.:
- 250-9193
- Mfr. Part No.:
- SMOD711KITV1
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-9193
- Mfr. Part No.:
- SMOD711KITV1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| For Use With | SMOD711 Smart Sensing Module | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | SMOD7xx Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
For Use With SMOD711 Smart Sensing Module | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name SMOD7xx Evaluation Kit | ||
Non Compliant
The Renesas Electronic SMOD7xx evaluation kit hardware and application software includes the application software installation, the setup for the hardware, and application software operation.
32-bit and 64-bit versions supported
Related links
- Renesas Electronics Hydrogen Gas Smart Sensing Module Temperature & Humidity Sensor Development Kit for SMOD701 Smart
- Renesas Electronics ZMOD4450 Evaluation Kit Gas Sensor Evaluation Kit for ZMOD4450 Evaluation Kit ZMOD4450 Gas Sensor
- Renesas Electronics Gas Sensor Module Temperature & Humidity Sensor Evaluation Kit for ZMOD4410 Gas Sensor ZMOD4410
- Renesas Electronics Evaluation Kit Gas Sensor Module Development Kit for ZMOD4410-EVK-HC-WP ZMOD4410
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3013-300-CL SFM3013
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3003-300-CL SFM3003
- GAS SENSING SOLUTIONS LTD ExplorIR-M Low Power CO2 Sensor Evaluation Kit
- SGX Sensors PID Connection PCB Gas Sensor Evaluation Kit
