Infineon TLE4922 MS2GO Evaluation Board for TLE4922, ARM Cortex-M0 CPU XMC1100 TLE4922
- RS Stock No.:
- 234-3013
- Mfr. Part No.:
- TLE4922MS2GOTOBO1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.28
(exc. VAT)
€54.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.28 |
| 5 - 9 | €43.14 |
| 10 + | €42.06 |
*price indicative
- RS Stock No.:
- 234-3013
- Mfr. Part No.:
- TLE4922MS2GOTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Featured Device | TLE4922, ARM Cortex-M0 CPU XMC1100 | |
| For Use With | TLE4922 | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | TLE4922 MS2GO | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Featured Device TLE4922, ARM Cortex-M0 CPU XMC1100 | ||
For Use With TLE4922 | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name TLE4922 MS2GO | ||
Infineon Sensor Development Kit, ARM Cortex-M0 CPU, Evaluation Board Type - TLE4922MS2GOTOBO1
This analogue input module is designed for effective data acquisition in industrial automation. Featuring 8 inputs, it seamlessly integrates into the SIMATIC S7-1500 The compact dimensions of 147 x 35 x 129mm make it suitable for diverse setups. With a robust operating temperature
Features & Benefits
• Supports high-resolution measurements of up to 24-bit
• Common mode voltage tolerance of 30V AC and 60V DC
• Calibration can be performed while the system is running
• Offers robust diagnostic capabilities with alarm systems
• Scalable measured values enhance versatility in Applications
• Push-in or screw termination options for flexible wiring solutions
Applications
• Enables precise measurement in complex automation systems
• Utilised in electrical control panels for monitoring purposes
• Ideal for process control requiring real-time data
• Integrates with remote I/O systems for expanded connectivity
• Effective in environments where high-temperature operation is necessary
How does this product ensure reliable performance in high-temperature environments?
The module is designed to function effectively within a
What diagnostic features aid in monitoring potential issues?
It is equipped with diagnostic functions that include monitoring supply voltage, wire-break detection, and alarms for upper and lower limit values, ensuring system integrity.
Can calibration be performed without shutting down the system?
Yes, it facilitates calibration during operation, allowing for adjustments and maintenance without interrupting the workflow. This saves time and enhances productivity.
Related links
- Infineon KP215F1701-PS2GO-KIT Pressure Sensor Evaluation Board for ARM Cortex-M0 CPU, KP215 XMC1100 Infineon Target
- Infineon KP254-PS2GO-KIT Pressure Sensor Evaluation Board for KP254
- Infineon KP236-PS2GO-KIT Pressure Sensor Evaluation Board for KP236 KP215F1701MAP,
- Infineon KP229E3518-PS2GO-KIT Pressure Sensor Evaluation Board for KP229 USB To
- Infineon TLE4971 MS2GO Evaluation Kit for XMC4200, XMC1100 Automotive Current Sensor
- Infineon CY8C4025AZI-S413T CY8C4025 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4024AZI-S413 CY8C4024 Microcontroller 16kB FLASH, 48-Pin TQFP
- Infineon CY8C4025LQI-S412 CY8C4025 Microcontroller 32kB FLASH, 32-Pin QFN
