Infineon KP229E3518-PS2GO-KIT Pressure Sensor Evaluation Board for KP229, ARM Cortex-M0 CPU Infineon XMC4200, USB To

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€29.34

(exc. VAT)

€36.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€29.34-
5 - 9€27.884%
10 +€26.998%

*price indicative

RS Stock No.:
234-1590
Mfr. Part No.:
KP229E3518PS2GOKITTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Sensor Development Tool

Sensor Technology

Pressure Sensor

Featured Device

KP229, ARM Cortex-M0 CPU

For Use With

Infineon XMC4200, USB To Micro-USB Cable, XMC1100 Infineon Target Microcontroller, PC

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

KP229E3518-PS2GO-KIT

The Infineon MAP pressure sensor 2GO kit is a budget-priced evaluation board equipped with a pressure sensor for pressure sensor measurement combined with an ARM Cortex-M0 CPU. The pressure sensor 2GO kit has a complete set of on-board devices, including an on-board debugger. It is build your own application and gadget with the pressure sensor 2GO kits.

Clear and easy to use GUI

Pressure measurement

Configuration of different transfer functions possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy