MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03
- RS Stock No.:
- 249-4086
- Mfr. Part No.:
- MIKROE-4316
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.21 |
*price indicative
- RS Stock No.:
- 249-4086
- Mfr. Part No.:
- MIKROE-4316
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | TSYS03 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Thermo 20 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device TSYS03 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Thermo 20 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Thermo 20 Click is a compact add-on board that provides an accurate temperature measurement. This board features the TSYS03, a miniature digital temperature sensor that comes up with factory calibrated.
Type Temperature & humidity
Interface I2C
Related links
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika SHT Click Temperature & Humidity Sensor MikroBus Click Board for SHT3x-DIS
- MikroElektronika Temperature and Humidity 20 Click Temperature & Humidity Sensor Add On Board for CC2D23 MikroBus
- MikroElektronika Thermo 17 Click Temperature & Humidity Sensor Temperature Sensor Board for TMP451-Q1
- MikroElektronika Thermo 14 Click Temperature & Humidity Sensor Temperature Sensor Board for STTS22H
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Thermo 9 Click Temperature & Humidity Sensor Temperature Sensor Board for TSYS01
