MikroElektronika Ultra-Low Press Click Pressure Sensor Add On Board for SM8436 mikroBUS Socket
- RS Stock No.:
- 247-5665
- Mfr. Part No.:
- MIKROE-4676
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €12.35
View bulk pricing optionsSubtotal (1 unit)*
€49.55
(exc. VAT)
€60.95
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €49.55 | - |
| 5 - 9 | €47.08 | €12.35 |
| 10 + | €44.59 | €49.60 |
*price indicative
- RS Stock No.:
- 247-5665
- Mfr. Part No.:
- MIKROE-4676
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | SM8436 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Ultra-Low Press Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device SM8436 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Ultra-Low Press Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Ultra-Low Press Click is a compact add-on board containing a mountable gage pressure sensor for pneumatic pressure measurements. This board features the SM8436, an I2C configurable ultra-low pressure sensor with high accuracy and long-term stability from Silicon Microstructure SMI part of TE Connectivity. A state of the art MEMS pressure transducer technology and CMOS mixed-signal processing technology produces a digital, fully conditioned, multi-order pressure and temperature compensated sensor like this available in a gage pressure configuration. It also features superior sensitivity needed for ultra-low pressure measurements ranging from 0 to 250Pa Differential 500 Pa Gauge. Therefore, this Click board is suitable for differential pressure measurements found in pressure monitoring applications like building Fire safety systems, Isolation rooms and high purity work stations as well as positive pressure solutions found in hospital surgical environments.
Ultra-low power consumption
High accuracy
Long term stability
Pressure calibrated and temperature compensated output
Superior sensitivity
Related links
- MikroElektronika Load Cell 5 Click Pressure Sensor Add On Board for AD7780 mikroBUS Socket
- MikroElektronika Load Cell 3 Click Pressure Sensor Add On Board for PGA302 mikroBUS Socket
- MikroElektronika VAV Press Click Differential Pressure Sensor Add On Board for LMIS025B mikroBUS socket
- MikroElektronika Ultra Low IQ Nanopower Buck Module From Analogue Devices Buck Controller
- MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
- MikroElektronika Pressure 14 Click Pressure Sensor MikroBus Click Board for ABP2LANT060PG2A3XX
- MikroElektronika Manometer Click Pressure Sensor MikroBus Click Board for HSCMAND060PA3A3
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
