MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- RS Stock No.:
- 247-5731
- Mfr. Part No.:
- MIKROE-4874
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.42
(exc. VAT)
€28.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.42 |
| 5 - 9 | €22.25 |
| 10 + | €21.08 |
*price indicative
- RS Stock No.:
- 247-5731
- Mfr. Part No.:
- MIKROE-4874
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| RF Technology | Bluetooth Low Energy | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Bluetooth Module | |
| For Use With | mikroBUS Socket | |
| Featured Device | Bluetooth Low Energy (BLE) module | |
| Kit Name | BLE 12 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI, UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
RF Technology Bluetooth Low Energy | ||
Product Type Communication & Wireless Development Tool | ||
Technology Bluetooth Module | ||
For Use With mikroBUS Socket | ||
Featured Device Bluetooth Low Energy (BLE) module | ||
Kit Name BLE 12 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI, UART | ||
Standards/Approvals No | ||
The The MikroElektronika's BLE 12 Click is a compact add on board that provides BT or BLE connectivity for any embedded application. This board features the BM832A, a powerful and highly flexible, ultra low power Bluetooth Low Energy BLE module from Fanstel. Based on the Nordic nRF52 SoC, the BM832A supports Bluetooth 5.0 Low Energy connectivity while delivering RF range and performance, debugging and enhanced security features, and low power consumption. It also comes with an ARM Cortex M4 MCU up to 192kB flash and 24kB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna. This Click board is suitable for low cost Bluetooth low energy applications such as building automation and sensor networks, portable medical, connected home, and more.
Bluetooth 5.0 Low Energy BLE solution
Complete RF solution with integrated antenna
SWD debug interface
Enhanced security features
Low power consumption
Selectable interface
Related links
- Wurth Elektronik 2617011025000 3.6V WiFi Module WiFi
- Microchip BM71 Xplained PRO BM71 Bluetooth Low Energy Bluetooth for BM71 Bluetooth Low Energy (BLE) Module 2.4 GHz
- Phoenix Contact 1005869 24V dc WiFi Module, Bluetooth Low Energy (BLE)
- MikroElektronika BLE 7 Click BGX13S22GA-V31 Bluetooth Low Energy MikroBus Click Board for Wellness Devices
- MikroElektronika BLE 9 Click BGM220P Bluetooth Low Energy Sensor Add-On Board for Beacons, Asset Tags MIKROE-4487
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
