MikroElektronika VAV Press Click Differential Pressure Sensor Add On Board for LMIS025B mikroBUS socket
- RS Stock No.:
- 247-5661
- Mfr. Part No.:
- MIKROE-4667
- Manufacturer:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-5661
- Mfr. Part No.:
- MIKROE-4667
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Differential Pressure Sensor | |
| Featured Device | LMIS025B | |
| For Use With | mikroBUS socket | |
| Kit Classification | Add On Board | |
| Kit Name | VAV Press Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Differential Pressure Sensor | ||
Featured Device LMIS025B | ||
For Use With mikroBUS socket | ||
Kit Classification Add On Board | ||
Kit Name VAV Press Click | ||
The The MikroElektronika's VAV Press Click is a compact add-on board that contains a board-mount pressure sensor. This board features the LMIS025B, a low differential pressure sensor from First Sensor part of TE Connectivity. It is based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LMI technology features superior sensitivity, especially for ultra-low pressures ranging from 0 to 25Pa. The extremely low gas flow through the sensor ensures high immunity to dust contamination, humidity, and long tubing compared to other flow-based pressure sensors. This Click board is suitable for pressure measurements in Variable Air Volume VAV building ventilation systems, industrial and respiratory applications in medical.
Low power consumption
Ultra low pressure ranges
Based on thermal micro flow measurement
High flow impedance
Outstanding long term stability
On chip temperature sensor
Two modes of operations
Ultra low pressure ranges
Based on thermal micro flow measurement
High flow impedance
Outstanding long term stability
On chip temperature sensor
Two modes of operations
Related links
- MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
- MikroElektronika Air Flow Click Differential Pressure Sensor Add On Board for LHDULTRAM012UB3 mikroBUS Socket
- MikroElektronika Ultra-Low Press Click Pressure Sensor Add On Board for SM8436 mikroBUS Socket
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- MikroElektronika UVA Click Ultraviolet (UV) Sensor Add On Board for GUVA-C32M mikroBUS Socket
- MikroElektronika LDC Click Inductive Sensor Add On Board for LDC1312-Q1 mikroBUS Socket
- MikroElektronika Humidity Click Humidity Sensor Add On Board for HIH-5030 mikroBUS Socket
