MikroElektronika Air quality 9 Click Air Quality Sensor Add On Board for ENS160 mikroBUS Socket

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€34.24

(exc. VAT)

€42.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€34.24-
5 - 9€32.534%
10 +€30.829%

*price indicative

RS Stock No.:
247-5796
Mfr. Part No.:
MIKROE-5060
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Air Quality Sensor

Featured Device

ENS160

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Air quality 9 Click

The MikroElektronika Air quality 9 Click is a compact add on board containing a best in class air quality sensing solution. This board features the ENS160 which is a digital multi gas sensor solution based on metal oxide technology with four MOx sensor elements from Scio Sense. Each sensor element has independent hotplate control to detect a wide range of gases. This Click board is interface configurable and characterized by outstanding long term stability and lifetime. This Click board makes an excellent choice for detecting unhealthy air conditions, such as personal air quality monitors, HVAC, smart thermostats, and other air quality related applications.

Low power consumption

support for up to 4 independent MOX gas sensors

Integrated sensor measurement and heater drive control

Multiple IAQ output

Selectable interface

Immunity to humidity and ozone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy