MikroElektronika CO2 Click Gas Sensor Add On Board for STC31 mikroBUS socket
- RS Stock No.:
- 247-5673
- Mfr. Part No.:
- MIKROE-4725
- Manufacturer:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-5673
- Mfr. Part No.:
- MIKROE-4725
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Gas Sensor | |
| Featured Device | STC31 | |
| For Use With | mikroBUS socket | |
| Kit Classification | Add On Board | |
| Kit Name | CO2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Gas Sensor | ||
Featured Device STC31 | ||
For Use With mikroBUS socket | ||
Kit Classification Add On Board | ||
Kit Name CO2 Click | ||
The The MikroElektronika's CO2 Click is a compact add-on board that contains Sensirions miniature CO2 sensor. This board features the STC31, a gas concentration sensor designed for high-volume applications. The STC31 utilizes a revolutionized thermal conductivity measurement principle, which results in superior repeatability and long-term stability. The outstanding performance of these sensors is based on Sensirions patented CMOSens sensor technology, which combines the sensor element, signal processing, and digital calibration on a small CMOS chip. It features a digital I2C interface, which makes it easy to connect directly to MCU. This Click board represents an ideal choice for health, environmental, industrial, residential monitoring of high CO2 concentrations and applications where reliability is crucial.
Low power consumption
High reliability and long term stability
Best signal to noise ratio
Industry proven technology with a track record of more than 15 years
High process capability
High reliability and long term stability
Best signal to noise ratio
Industry proven technology with a track record of more than 15 years
High process capability
Related links
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- MikroElektronika UVA Click Ultraviolet (UV) Sensor Add On Board for GUVA-C32M mikroBUS Socket
- MikroElektronika LDC Click Inductive Sensor Add On Board for LDC1312-Q1 mikroBUS Socket
- MikroElektronika Gyro 6 Click Gyroscope Sensor Add On Board for IAM-20380 mikroBUS Socket
- MikroElektronika RF Meter 3 Click Sensor Add-On Board Add On Board for LT5581 mikroBUS Socket
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika Humidity Click Humidity Sensor Add On Board for HIH-5030 mikroBUS Socket
