MikroElektronika Humidity Click Humidity Sensor Add On Board for HIH-5030 mikroBUS Socket
- RS Stock No.:
- 247-5734
- Mfr. Part No.:
- MIKROE-4878
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5734
- Mfr. Part No.:
- MIKROE-4878
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Humidity Sensor | |
| Featured Device | HIH-5030 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Humidity Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Humidity Sensor | ||
Featured Device HIH-5030 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Humidity Click | ||
The The MikroElektronika's Humidity Click is a compact add on board used to sense the amount of water vapour in the air. This board features the HIH-5030, an analogue output relative humidity sensor from Honeywell Sensing and Productivity Solutions. The HIH-5031 is a covered, condensation resistant, integrated circuit humidity sensor that is factory fitted with a hydrophobic filter allowing usage in many condensing environments. The RH sensor uses a laser trimmed, thermoset polymer capacitive sensing element with on chip integrated signal conditioning, providing enhanced stability, accuracy, and response time over the entire humidity range of 0%RH to 100%RH. However, the choice of signal processing is up to the user; more precisely, the user can process the output signal in analogue or digital form. This Click board is suitable for industrial, medical, and commercial applications.
Low power consumption
High precision and performance
Enhanced accuracy and response time over the entire humidity range
Chemically resistant
Possibility of signal processing in analogue and digital form
Related links
- MikroElektronika Humidity Click Humidity Sensor, Temperature Sensor Add On Board MikroBus
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- MikroElektronika RF Meter 3 Click Sensor Add-On Board Add On Board for LT5581 mikroBUS Socket
- MikroElektronika Load Cell 6 Click Sensor Add-On Board Add On Board for MAX11270 mikroBUS Socket
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika CO2 Click Gas Sensor Add On Board for STC31 mikroBUS socket
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
