MikroElektronika Ambient 18 Click Ambient Light Sensor Add On Board for BH1680FVC mikroBUS Socket
- RS Stock No.:
- 247-5754
- Mfr. Part No.:
- MIKROE-4943
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5754
- Mfr. Part No.:
- MIKROE-4943
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ambient Light Sensor | |
| Featured Device | BH1680FVC | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Ambient 18 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ambient Light Sensor | ||
Featured Device BH1680FVC | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Ambient 18 Click | ||
The MikroElektronika Ambient 18 Click is a compact add on board used to sense the amount of the present ambient light. This board features the BH1680FVC which is an analogue current output ambient light sensor from Rohm Semiconductor. The BH1680FVC can detect a wide range of illuminance up to 10 klx and provides excellent responsivity close to the human eyes response. It is also characterized by low sensitivity variation across various light sources, a built in shutdown function and the ability to process the output signal in analogue or digital form. This Click board is the most suitable for obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility.
Low power consumption
Close responsivity to the human eye
Good output linearity across wide illumination range
Low sensitivity variation across various light sources
Stable performance over temperature and voltage
Possibility of signal processing in analogue and digital form
Related links
- MikroElektronika Ambient 17 Click Ambient Light Sensor Add On Board for TSL2572 mikroBUS Socket
- MikroElektronika Ambient 15 Click Ambient Light Sensor Add On Board for TSL2584TSV mikroBUS Socket
- MikroElektronika Ambient 12 Click Ambient Light Sensor Add On Board for MCP3221, BH1620FVC mikroBUS Socket
- MikroElektronika Ambient 10 Click Ambient Light Sensor Add On Board for MCP3221, APDS-9006-020 mikroBUS Socket
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Ambient 16 Click Ambient Light Sensor Add On Board for BH1726NUC MikroBus
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
