MikroElektronika Ambient 15 Click Ambient Light Sensor Add On Board for TSL2584TSV mikroBUS Socket
- RS Stock No.:
- 247-5764
- Mfr. Part No.:
- MIKROE-4967
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.61 |
*price indicative
- RS Stock No.:
- 247-5764
- Mfr. Part No.:
- MIKROE-4967
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ambient Light Sensor | |
| Featured Device | TSL2584TSV | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Ambient 15 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ambient Light Sensor | ||
Featured Device TSL2584TSV | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Ambient 15 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Ambient 15 Click is a compact add on board used to measure the amount of the present ambient light. This board features the TSL2584TSV, a very high sensitivity light to digital converter with an I2C interface that transforms light intensity into a digital output signal from AMS AG. The TSL2584TSVs near photopic response produces a highly accurate lux measurement up to 33klx even when mounted behind dark glass. Filtering out unwanted IR light enables the sensor to measure the ambient light more accurately, thus producing a near photopic response. It is designed to control the brightness in various applications based on ambient light availability, brightness for optimum visibility, and energy efficiency. This Click board is the most suitable for obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility.
Low power consumption
Corresponds to a dark window because of high sensitivity
Close responsivity to the human eye
I2C interface with selectable slave address
Wide illumination range and stable performance over temperature
Related links
- MikroElektronika Ambient 17 Click Ambient Light Sensor Add On Board for TSL2572 mikroBUS Socket
- MikroElektronika Ambient 18 Click Ambient Light Sensor Add On Board for BH1680FVC mikroBUS Socket
- MikroElektronika Ambient 12 Click Ambient Light Sensor Add On Board for MCP3221, BH1620FVC mikroBUS Socket
- MikroElektronika Ambient 10 Click Ambient Light Sensor Add On Board for MCP3221, APDS-9006-020 mikroBUS Socket
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Ambient 16 Click Ambient Light Sensor Add On Board for BH1726NUC MikroBus
- MikroElektronika Ambient Click Highly Sensitive Ambient Light Sensing with Advanced Light Flicker Detection
- MikroElektronika Pressure 15 Click Absolute Pressure Sensor Add On Board for LPS27HHW mikroBUS Socket
