MikroElektronika Ambient 17 Click Ambient Light Sensor Add On Board for TSL2572 mikroBUS Socket

Get a bulk buy discount

Add 5 more to save €1.80

View bulk pricing options

Subtotal (1 unit)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.21-
5 - 9€6.85€1.80
10 +€6.49€7.20

*price indicative

RS Stock No.:
247-5807
Mfr. Part No.:
MIKROE-5106
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Ambient Light Sensor

Featured Device

TSL2572

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Ambient 17 Click

Standards/Approvals

RoHS

The MikroElektronika Ambient 17 Click is a compact add on board used to measure the amount of the present ambient light. This board features the TSL2572, a digital output ambient light sensor with an I2C interface from ams AG. The TSL2572 can detect a wide range of illuminance up to 60klx and provides excellent responsivity close to the human eyes response. It is designed to control the brightness in various applications based on ambient light availability, brightness for optimum visibility, and energy efficiency. This Click board is the most suitable for obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility.

Low power consumption

Corresponds to a dark window because of high sensitivity

Close responsivity to the human eye

I2C interface

Wide operational range

Stable performance over temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy