MikroElektronika IR Beacon Click Optical Add On Board for VSMB2948SL
- RS Stock No.:
- 249-3928
- Mfr. Part No.:
- MIKROE-1939
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3928
- Mfr. Part No.:
- MIKROE-1939
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Optical | |
| Featured Device | VSMB2948SL | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | IR Beacon Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Optical | ||
Featured Device VSMB2948SL | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name IR Beacon Click | ||
The MikroElektronika IR Beacon click is a mikroBUS™ add-on board with an array of nine high speed infrared emitting diodes. It functions as a beacon device, transmitting infrared rays in a wide angle, which can be detected by nearby infrared receivers.
Type Optical
Interface GPIO, SPI
Related links
- MikroElektronika Heart Rate 10 Click Optical Add On Board for MAX86916 MAX8511 mikroBUS Socket
- MikroElektronika IR Sense 6 click Humidity, Temperature Add On Board for Mikroe-6570 MikroBus
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika Ambient 9 Click Optical Sensor Add-On Board for APDS-9160-003 display management, Devices needing
- MikroElektronika LightRanger 8 Click Optical MikroBus Click Board for VL53L3CX
- MikroElektronika Ambient 11 Click Optical MikroBus Click Board for VEML6035 Consumer, Computing And Industrial Devices
- MikroElektronika Smoke 2 Click Optical MikroBus Click Board for LTC3459 ADP160 LTC3531
- MikroElektronika IR Sense Click SPI, I2C
