MikroElektronika Ambient 11 Click Optical MikroBus Click Board for VEML6035 Consumer, Computing And Industrial Devices
- RS Stock No.:
- 249-4001
- Mfr. Part No.:
- MIKROE-3990
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.26 |
*price indicative
- RS Stock No.:
- 249-4001
- Mfr. Part No.:
- MIKROE-3990
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Optical | |
| Featured Device | VEML6035 | |
| For Use With | Consumer, Computing And Industrial Devices And Displays, Industrial Lighting Operation, Mobile Devices | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Ambient 11 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Optical | ||
Featured Device VEML6035 | ||
For Use With Consumer, Computing And Industrial Devices And Displays, Industrial Lighting Operation, Mobile Devices | ||
Kit Classification MikroBus Click Board | ||
Kit Name Ambient 11 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Ambient 11 Click is a Click board™ equipped with the VEML6035, a low power, high sensitivity, I2C ambient light sensor. Ambient 11 Click can be used as an ambient light sensor for mobile devices, industrial lighting operation, and as an optical switch for consumer, computing and industrial devices and displays.
Type Optical
Interface GPIO, I2C
Related links
- MikroElektronika Ambient 9 Click Optical Sensor Add-On Board for APDS-9160-003 display management, Devices needing
- MikroElektronika LightRanger 8 Click Optical MikroBus Click Board for VL53L3CX
- MikroElektronika Smoke 2 Click Optical MikroBus Click Board for LTC3459 ADP160 LTC3531
- MikroElektronika Ambient Click Optical Sensor Board for MLX75305 Ambient light sensor LED
- MikroElektronika Ambient 2 Click Light Sensor MikroBus Click Board for OPT3001
- MikroElektronika Ambient 18 Click Ambient Light Sensor Add On Board for BH1680FVC mikroBUS Socket
- MikroElektronika Fever Click Temperature Sensor MikroBus Click Board for MAX30205 Wearable Devices
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
