MikroElektronika Ambient Click Optical Sensor Board for MLX75305 Ambient light sensor, LED power monitoring, LED

Get a bulk buy discount

Add 5 more to save €1.25

View bulk pricing options

Subtotal (1 unit)*

€9.91

(exc. VAT)

€12.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.91-
5 - 9€9.66€1.25
10 +€9.42€4.90

*price indicative

RS Stock No.:
249-3926
Distrelec Article No.:
301-63-612
Mfr. Part No.:
MIKROE-1890
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Analogue Development Kit

Sensor Technology

Optical

Featured Device

MLX75305

For Use With

Ambient light sensor, LED power monitoring, LED backlight sensor

Kit Classification

Sensor Board

Kit Name

Ambient Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika Ambient click carries the Melexis MLX75305 IC. It’s a CMOS integrated optical sensor that consists of a photodiode, a trans impendence amplifier, and an output transistor.

Type Optical

Interface Analog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy