Sensirion Liquid flow Evaluation Kit SLF3C-1300F Liquid Flow Sensor Evaluation Kit for SF06 SLF3x

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€439.16

(exc. VAT)

€540.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€439.16-
2 +€433.741%

*price indicative

RS Stock No.:
253-7038
Mfr. Part No.:
Evaluation Kit SLF3C-1300F
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Liquid Flow Sensor

Featured Device

SF06

For Use With

SLF3x

Kit Classification

Evaluation Kit

Kit Name

Liquid flow Evaluation Kit SLF3C-1300F

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Sensirion liquid flow evaluation kit for flow sensor includes 1x SLF3C-1300F

- 1x SLF3x mounting clamp

- 1x SCC USB sensor cable

- 1x adapter cable with 6-pin connector to 4-pin M8

- 1x Ribbon cable from 6-pin connector to pigtail

- Fluidic connectors

- Quick start guide

Maximum flow rate of 40 ml/min (H₂O and IPA)

Connector is I²C

Response time is less than 20 ms

Thermal conductivity feature


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy