Sensirion Evaluation Kit LPG10-1000 Liquid Flow Sensor Evaluation Kit LPG10-1000
- RS Stock No.:
- 236-1018
- Mfr. Part No.:
- Evaluation Kit LPG10-1000
- Manufacturer:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-1018
- Mfr. Part No.:
- Evaluation Kit LPG10-1000
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Liquid Flow Sensor | |
| For Use With | LPG10-1000 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit LPG10-1000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Liquid Flow Sensor | ||
For Use With LPG10-1000 | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit LPG10-1000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sensirion LPG10-1000 flow sensor evaluation kit made of connector cap which designed as an easy-to-use tool for evaluating liquid flow sensor. The cap performs two main tasks as fixing the flow sensors in place and providing an electrical connection to the pads of the LPG10 chip.
Easy to use tool
Tool for evaluating and integrating LPG10 liquid flow sensors in custom manifolds
Provides an electrical connection to the pads of the LPG10 chip via spring pins
Related links
- Sensirion Evaluation Kit SLF3S-0600F Liquid Flow Sensor Evaluation Kit for SLF3S-0600F SLF3S-0600F
- Sensirion Liquid flow Evaluation Kit SLF3C-1300F Liquid Flow Sensor Evaluation Kit for SF06 SLF3x
- Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001L/min Max
- Sensirion Evaluation Kit SEN5x series Environment Sensor Evaluation Kit for SEN5x SEN5x Environmental Sensors
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3013-300-CL SFM3013
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3003-300-CL SFM3003
- Sensirion Evaluation Kit for PSF1022313 PSF431040
- Renesas Electronics SDAF01 Evaluation Kit Mass Flow Sensor Evaluation Kit FS2012
