Sensirion Evaluation Kit SLF3S-0600F Liquid Flow Sensor Evaluation Kit for SLF3S-0600F SLF3S-0600F
- RS Stock No.:
- 205-7752
- Mfr. Part No.:
- Evaluation Kit SLF3S-0600F
- Manufacturer:
- Sensirion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€334.42
(exc. VAT)
€411.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €334.42 |
| 2 + | €330.29 |
*price indicative
- RS Stock No.:
- 205-7752
- Mfr. Part No.:
- Evaluation Kit SLF3S-0600F
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Liquid Flow Sensor | |
| Featured Device | SLF3S-0600F | |
| For Use With | SLF3S-0600F | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Evaluation Kit SLF3S-0600F | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Liquid Flow Sensor | ||
Featured Device SLF3S-0600F | ||
For Use With SLF3S-0600F | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name Evaluation Kit SLF3S-0600F | ||
- COO (Country of Origin):
- CH
The Sensirion Evaluation Kit SLF3S-0600F is a Liquid Flow Sensor Evaluation kit which is designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates up to 3 ml/min bi-directionally. The SLF3S-0600F sensor features a digital interface (I2C) via a 6-pin standard electrical connector. It builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirions flow sensing platform and allows achieving an outstanding performance.
Low flow sensing up to ±2000 μl/min
Calibrated for H2O and IPA
Temperature compensated
Turn down ratio 200:1 or better
Very compact and light-weight form factor
Response time below 20 ms
Related links
- Sensirion Evaluation Kit LPG10-1000 Liquid Flow Sensor Evaluation Kit LPG10-1000
- Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid 2000L/min Max
- Sensirion Liquid flow Evaluation Kit SLF3C-1300F Liquid Flow Sensor Evaluation Kit for SF06 SLF3x
- Sensirion Evaluation Kit SEN5x series Environment Sensor Evaluation Kit for SEN5x SEN5x Environmental Sensors
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3013-300-CL SFM3013
- Sensirion Sensirion Evaluation Kit Gas Sensor Evaluation Kit for SFM3003-300-CL SFM3003
- Sensirion Evaluation Kit for PSF1022313 PSF431040
- Sensirion SLF3S-1300F Series Liquid Flow Sensor Flow Sensor for Liquid 40L/min Max
