Okdo Active Buzzer Module Sensor Board for Oscillation Circuit, 12x9.5MM 5V Active Buzzer Component Micro:bit and
- RS Stock No.:
- 257-6755
- Mfr. Part No.:
- TS2130-A
- Manufacturer:
- Okdo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
In Stock
- Plus 170 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.05 |
| 5 - 9 | €5.75 |
| 10 + | €5.57 |
*price indicative
- RS Stock No.:
- 257-6755
- Mfr. Part No.:
- TS2130-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Sensor Development Tool | |
| Featured Device | Oscillation Circuit, 12x9.5MM 5V Active Buzzer Component | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Sensor Board | |
| Kit Name | Active Buzzer Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Sensor Development Tool | ||
Featured Device Oscillation Circuit, 12x9.5MM 5V Active Buzzer Component | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Sensor Board | ||
Kit Name Active Buzzer Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Okdo TelePort active buzzer module which contains a 12*9.5MM 5V active buzzer component. It also carries an oscillation circuit. When you power it up by G and V port and the signal S is at high level, it will automatically chime.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Input voltage between 3.3V-5V varies the output
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo Passive Buzzer Module Sensor Board for 3.3-5V Passive Buzzer Component, Oscillation Circuit Micro:bit and Arduino
- Okdo Photoresistor Sensor Module Sensor Board for TS2134 Micro:bit and Arduino
- Okdo Soil Moisture Sensor Module Sensor Board for TS2136 Micro:bit and Arduino
- Okdo Water Level Sensor Module Sensor Board for TS2135 Micro:bit and Arduino
- Okdo Collision Crash Sensor Module Sensor Board for TS2139 Micro:bit and Arduino
- Okdo Hall Magnetic Sensor Module Sensor Board for TS2138 Micro:bit and Arduino
- Okdo OKdo TelePort Potentiometer Sensor Module Module for TS2137 Micro:bit and Arduino
- Okdo Line Tracking Sensor Module for TS2147 Micro:bit and Arduino
