Okdo Passive Buzzer Module Sensor Board for 3.3-5V Passive Buzzer Component, Oscillation Circuit Micro:bit and Arduino

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€5.85

(exc. VAT)

€7.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 102 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.85-
5 - 9€5.564%
10 +€5.397%

*price indicative

RS Stock No.:
257-6756
Mfr. Part No.:
TS2131-A
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Sensor Development Tool

Featured Device

3.3-5V Passive Buzzer Component, Oscillation Circuit

For Use With

Micro:bit and Arduino

Kit Classification

Sensor Board

Standards/Approvals

RoHS

Kit Name

Passive Buzzer Module

COO (Country of Origin):
CN
The Okdo TelePort passive buzzer module which contains a 3.3-5V passive buzzer component. It doesn’t carry an oscillation circuit. Therefore, you can change the frequency of PWM to produce different sounds. Additionally, it can serve as an alarm.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Variable frequency buzzer based on input signal

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy