STMicroelectronics P-NUCLEO-53L7A1 Evaluation Board Evaluation Kit for VL53L7CX VL53L7CX
- RS Stock No.:
- 261-5078
- Mfr. Part No.:
- P-NUCLEO-53L7A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€51.53
(exc. VAT)
€63.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.53 |
*price indicative
- RS Stock No.:
- 261-5078
- Mfr. Part No.:
- P-NUCLEO-53L7A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Evaluation Board | |
| Featured Device | VL53L7CX | |
| For Use With | VL53L7CX | |
| Kit Classification | Evaluation Kit | |
| Kit Name | P-NUCLEO-53L7A1 | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Evaluation Board | ||
Featured Device VL53L7CX | ||
For Use With VL53L7CX | ||
Kit Classification Evaluation Kit | ||
Kit Name P-NUCLEO-53L7A1 | ||
Standards/Approvals UKCA, RoHS, CE | ||
The STMicroelectronics VL53L7CX STM32 Nucleo pack with X-NUCLEO-53L7A1 expansion board and NUCLEO-F401RE development board, is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L7CX time-of-flight 8x8 multizone ranging sensor with 90° FoV. Based on ST FlightSense technology, the VL53L7CX incorporates an efficient metasurface lens (DOE) placed on the laser emitter, enabling the projection of a 60° x 60° square FoV onto the scene.
0.25, 0.5, and 1 mm spacers to simulate air gaps
One cover glass to protect the sensor from the dust
Equipped with Arduino UNO R3 connectors
Related links
- STMicroelectronics SATEL-VL53L7CX Evaluation Board Breakout Board for VL53L7CX VL53L7CX
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics P-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32F401RE VD6283
- STMicroelectronics ST X-NUCLEO-53L7A1 AC-DC Converter for Time-of-Flight 8x8 Multizone Ranging Sensor for VL53L7CX
- STMicroelectronics P-NUCLEO-IOD02A1 STM32L452RE MCU, L6364Q Development Board for Evaluation Purpose and Development
- STMicroelectronics P-NUCLEO-53L1A1 Evaluation Module
- STMicroelectronics P-NUCLEO-53L4A2 Proximity Sensor Evaluation Kit for VL53L4CX X-NUCLEO-53L4A2, NUCLEO-F401RE
- STMicroelectronics P-NUCLEO-53L4A1 Proximity Sensor Evaluation Kit for VL53L4CD NUCLEO-F401RE, X-NUCLEO-53L4A1
