STMicroelectronics 3-axis digital accelerometer Sensor Kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
- RS Stock No.:
- 261-5086
- Mfr. Part No.:
- STEVAL-MKI226KA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.28 |
*price indicative
- RS Stock No.:
- 261-5086
- Mfr. Part No.:
- STEVAL-MKI226KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | STEVAL-MKI226KA | |
| For Use With | AIS25BA | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | 3-axis digital accelerometer Sensor Kit based on AIS25BA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device STEVAL-MKI226KA | ||
For Use With AIS25BA | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name 3-axis digital accelerometer Sensor Kit based on AIS25BA | ||
- COO (Country of Origin):
- IT
The STMicroelectronics 3-axis digital accelerometer sensor kit based on AIS25BA. The kit is connected to a generic adapter board (STEVAL-MKIGI03B) through a flat cable, to make it compatible with the STEVAL-MKI109V3. The sensing board can be directly attached to the system to be measured through the provided adhesive. The AIS25BA is soldered exactly in the center of the board. The STEVAL-MKIGI03B can be plugged into a standard DIL 24 socket.
User-friendly AIS25BA evaluation kit
Complete AIS25BA pinout for a standard DIL 24 socket
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS compliant
Complete ISM330ISNTR pinout for a standard DIL 24 socket
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS compliant
Related links
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
- Seeed Studio Grove - ADXL345 - 3-Axis Digital Accelerometer Sensor Board Vibration Sensor
- STMicroelectronics iNEMO inertial module Kit Accelerometer Sensor Evaluation Kit for ISM330IS STEVAL-MKI109V3
- Seeed Studio Grove - 3-Axis Digital Accelerometer ±16g Ultra-Low Power Module for BMA400
- STMicroelectronics STEVAL-MKI235KA Accelerometer Sensor Evaluation Kit for LIS2DUXS12 STEVAL-MKI109V3
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI234KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI234KA LSM6DSV16BX
- STMicroelectronics ISM330ISNTR with embedded ISPU for usage with NanoEdge.AI Studio Accelerometer Sensor Evaluation Kit
