STMicroelectronics iNEMO inertial module Kit Accelerometer Sensor Evaluation Kit for ISM330IS STEVAL-MKI109V3
- RS Stock No.:
- 265-7043
- Mfr. Part No.:
- STEVAL-MKI230KA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.28 |
*price indicative
- RS Stock No.:
- 265-7043
- Mfr. Part No.:
- STEVAL-MKI230KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | ISM330IS | |
| For Use With | STEVAL-MKI109V3 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | iNEMO inertial module Kit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device ISM330IS | ||
For Use With STEVAL-MKI109V3 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name iNEMO inertial module Kit | ||
- COO (Country of Origin):
- IT
iNEMO inertial module kit based on ISM330IS
The STEVAL-MKI230KA evaluation kit consists of the STEVAL-MKI230A main sensing board, with a square PCB, which mounts the ISM330IS 3-axis accelerometer and 3-axis gyroscope with embedded ISPU, the STEVAL-MKIGIBV5 adapter board, and a flat cable. The main board is connected to the adapter board through the flat cable to make it compatible with the STEVAL-MKI109V3.;The sensing board can be directly attached to the system to be measured through the provided adhesive.
The ISM330IS is soldered exactly in the center of the board.
The STEVAL-MKIGIBV5 can be plugged into a standard DIL24 socket. The kit provides the complete ISM330IS pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.;This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications.
Key features
•User friendly ISM330IS board
•Complete ISM330IS pin-out for a standard DIL24 socket
•Fully compatible with the STEVAL-MKI109V3 motherboard
•RoHS compliant
Related links
- STMicroelectronics STEVAL-MKI238A Accelerometer Sensor Evaluation Kit for LIS2DUX12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI235KA Accelerometer Sensor Evaluation Kit for LIS2DUXS12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI229A Accelerometer Sensor Evaluation Kit for LSM6DSO16IS STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI222V1 Accelerometer Sensor Evaluation Kit for LIS2DU12 STEVAL-MKI109V3
- STMicroelectronics Inertial Module Kit Based on ISM330DHCX Motion Sensor Module for ISM330DHCX STEVAL-MKI210V2,
- STMicroelectronics Evaluation Kit Infrared Sensor Evaluation Kit for STHS34PF80 STEVAL-MKI109V3
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
