STMicroelectronics STEVAL-MKI235KA Accelerometer Sensor Evaluation Kit for LIS2DUXS12 STEVAL-MKI109V3
- RS Stock No.:
- 265-7044
- Mfr. Part No.:
- STEVAL-MKI235KA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€23.58
(exc. VAT)
€29.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.58 |
*price indicative
- RS Stock No.:
- 265-7044
- Mfr. Part No.:
- STEVAL-MKI235KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | LIS2DUXS12 | |
| For Use With | STEVAL-MKI109V3 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | STEVAL-MKI235KA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device LIS2DUXS12 | ||
For Use With STEVAL-MKI109V3 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name STEVAL-MKI235KA | ||
- COO (Country of Origin):
- IT
The STMicroelectronics LSM6DSO16IS adapter board for a standard DIL24 socket designed to facilitate the evaluation of MEMS devices in the LSM6DSO16IS product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
High-performance 32-bit microcontroller functioning
Microcontroller bridge between the sensor and a PC
RoHS compliant
Related links
- STMicroelectronics STEVAL-MKI238A Accelerometer Sensor Evaluation Kit for LIS2DUX12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI229A Accelerometer Sensor Evaluation Kit for LSM6DSO16IS STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI222V1 Accelerometer Sensor Evaluation Kit for LIS2DU12 STEVAL-MKI109V3
- STMicroelectronics iNEMO inertial module Kit Accelerometer Sensor Evaluation Kit for ISM330IS STEVAL-MKI109V3
- STMicroelectronics Evaluation Kit Infrared Sensor Evaluation Kit for STHS34PF80 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI234KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI234KA LSM6DSV16BX
- STMicroelectronics STEVAL-MKI227KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI227KA LSM6DSV16X
- STMicroelectronics ISM330ISNTR with embedded ISPU for usage with NanoEdge.AI Studio Accelerometer Sensor Evaluation Kit
