STMicroelectronics STEVAL-MKI227KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI227KA LSM6DSV16X
- RS Stock No.:
- 261-5087
- Mfr. Part No.:
- STEVAL-MKI227KA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 28 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.28 |
*price indicative
- RS Stock No.:
- 261-5087
- Mfr. Part No.:
- STEVAL-MKI227KA
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | STEVAL-MKI227KA | |
| For Use With | LSM6DSV16X | |
| Kit Classification | Evaluation Kit | |
| Kit Name | STEVAL-MKI227KA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device STEVAL-MKI227KA | ||
For Use With LSM6DSV16X | ||
Kit Classification Evaluation Kit | ||
Kit Name STEVAL-MKI227KA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics 3-axis accelerometer and 3-axis gyroscope kit with QVAR functionality based on LSM6DSV16X to make it compatible with the STEVAL-MKI109V3. It is possible to configure the LSM6DSV16X by changing the position of the jumper. The kit provides the complete LSM6DSV16X pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
User friendly LSM6DSV16X board
Complete LSM6DSV16X pinout for a standard DIL 24 socket
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS compliant
Related links
- STMicroelectronics STEVAL-MKI234KA Accelerometer Sensor Evaluation Kit for STEVAL-MKI234KA LSM6DSV16BX
- STMicroelectronics Accelerometer Sensor Evaluation Kit for STEVAL-MKI248KA ISM6HG256X
- STMicroelectronics 3-axis digital accelerometer Sensor Kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
- STMicroelectronics STEVAL-MKI238A Accelerometer Sensor Evaluation Kit for LIS2DUX12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI235KA Accelerometer Sensor Evaluation Kit for LIS2DUXS12 STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI229A Accelerometer Sensor Evaluation Kit for LSM6DSO16IS STEVAL-MKI109V3
- STMicroelectronics STEVAL-MKI222V1 Accelerometer Sensor Evaluation Kit for LIS2DU12 STEVAL-MKI109V3
- STMicroelectronics 3D Digital Accelerometer Sensor Kit Based on LIS25BA Accelerometer Evaluation Kit for
