Renesas Electronics ZMOD4510 Evaluation Kit Air Quality Sensor Evaluation Kit for ZMOD4510 ZMOD4510
- RS Stock No.:
- 272-7212
- Distrelec Article No.:
- 302-52-701
- Mfr. Part No.:
- ZMOD4510-EVK-HC
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7212
- Distrelec Article No.:
- 302-52-701
- Mfr. Part No.:
- ZMOD4510-EVK-HC
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Air Quality Sensor | |
| Featured Device | ZMOD4510 | |
| For Use With | ZMOD4510 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | ZMOD4510 Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Air Quality Sensor | ||
Featured Device ZMOD4510 | ||
For Use With ZMOD4510 | ||
Kit Classification Evaluation Kit | ||
Kit Name ZMOD4510 Evaluation Kit | ||
Standards/Approvals No | ||
Non Compliant
The Renesas Electronics Evaluation Kit is designed for evaluating Renesas ZMOD4510 gas sensor module for total outdoor air quality or selective ozone measurements. The device is ideal for monitoring and reporting outdoor air quality according to the standard of the US environmental protection agency. This evaluation kit uses an FTDI controller on the communication board to handle the USB protocol, translate communications and synchronize communications with the I2C interface. The sensor board includes a decoupling capacitor.
Handles interface
User friendly EVK expedites configuration
Operates with Renesas provided software
Additional pins provided to measure power consumption
Easy integration with other sensor products via the I2C interface
Related links
- Renesas Electronics ZMOD4450 Evaluation Kit Gas Sensor Evaluation Kit for ZMOD4450 Evaluation Kit ZMOD4450 Gas Sensor
- Renesas Electronics Gas Sensor Module Temperature & Humidity Sensor Evaluation Kit for ZMOD4410 Gas Sensor ZMOD4410
- Amphenol Advanced Sensors T6615-EVAL Kit Air Quality Sensor Evaluation Kit CO2 Sensor
- Sensirion SEK-SVM4x Evaluation Kit for SGP40/41 Air Quality Sensor Evaluation Kit for SVM40 sensor module equipped with
- Renesas Electronics Evaluation Kit Gas Sensor Module Development Kit for ZMOD4410-EVK-HC-WP ZMOD4410
- Renesas Electronics US082-ZMOD4510EVZ Gas Sensor Evaluation Module for ZMOD4510 ZMOD4510
- Infineon Shield_PASCO2_Sensor Sensor Evaluation Kit Development Kit for XENSIV PAS CO2 Sensor Air Quality Devices,
- MikroElektronika Air quality 8 Click Air Quality Sensor Add On Board for ZMOD4510 mikroBUS Socket
