STMicroelectronics Evaluation Kit Evaluation Kit for STM32L071 NFC Readers
- RS Stock No.:
- 285-5910
- Mfr. Part No.:
- STEVAL-SMARTAG2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€26.93
(exc. VAT)
€33.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.93 |
*price indicative
- RS Stock No.:
- 285-5910
- Mfr. Part No.:
- STEVAL-SMARTAG2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | STM32L071 | |
| For Use With | NFC Readers | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | EU | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device STM32L071 | ||
For Use With NFC Readers | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals EU | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- IT
The STMicroelectronics an NFC-enabled sensor node with inertial MEMS sensors and environmental sensors, an STM32 microcontroller, and a dynamic NFC tag for communication with NFC readers, such as tablets and smartphones. Optionally, the STEVAL-SMARTAG2 can be equipped with: a battery charger fed by a full-wave rectifier for NFC energy harvesting and a real-time clock (RTC) with an embedded crystal oscillator to enable an accurate timekeeping and time stamping.
ST25DV64KC-JF6D3 dynamic NFC/RFID tag IC with 64-Kbit EEPROM and fast transfer mode capability
LSM6DSO32X iNEMO 6 DoF inertial module with 32 g accelerometer and embedded machine learning core
LIS2DUXS12 ultra-low-power 3-axis smart accelerometer with m
Related links
- STMicroelectronics Evaluation Kit for USB Type C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB
- STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver 4-Channel Evaluation Kit LED Driver Evaluation Kit for ALED7709
- STMicroelectronics Evaluation Kit Infrared Sensor Evaluation Kit for STHS34PF80 STEVAL-MKI109V3
- STMicroelectronics Evaluation Kit Microphone Sensor Evaluation Kit for STEVAL-STWINMA2 STEVAL-STWINKT1B
- STMicroelectronics Evaluation Kit Energy Harvesting for SPV1050 for Power Converter
- STMicroelectronics Evaluation Kit Motor Control for STH310N10F7, STH315N10F7 for Industrial Motor Control
- STMicroelectronics Evaluation Kit for STTS75 STTS75
- STMicroelectronics Evaluation Kit for Education on Motor Control and Control Systems for L6474PD for Motor Control and
