STMicroelectronics Evaluation Kit Microphone Sensor Evaluation Kit for STEVAL-STWINMA2 STEVAL-STWINKT1B
- RS Stock No.:
- 285-5911
- Mfr. Part No.:
- STEVAL-STWINMA2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€30.46
(exc. VAT)
€37.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.46 |
*price indicative
- RS Stock No.:
- 285-5911
- Mfr. Part No.:
- STEVAL-STWINMA2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Microphone Sensor | |
| Featured Device | STEVAL-STWINMA2 | |
| For Use With | STEVAL-STWINKT1B | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Microphone Sensor | ||
Featured Device STEVAL-STWINMA2 | ||
For Use With STEVAL-STWINKT1B | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
Standards/Approvals No | ||
The STMicroelectronics microphone array expansion adds advanced audio sensing capabilities to the STEVAL-STWINKT1B (and STEVAL-STWINKT1) SensorTile Wireless Industrial Node (STWIN) kit for high frequency vibration monitoring applications. The board includes four low-power, high signal-to-noise ratio (SNR) IMP23ABSU capacitive sensing microphones, supported by a very low drop voltage, low quiescent current, and low-noise voltage regulator, ideal for battery-powered applications such as STWIN.
Analog microphone array expansion for STEVAL-STWINKT1B
Connects to the STWIN core system board through a dedicated 12-pin connector
3 V to 5.5 V power supply input
4 mm square-shaped differential microphone array
Related links
- Infineon Flex Evaluation Kit Microphone Sensor Evaluation Board for IM69D130 IM69D130
- Infineon Flex Evaluation Kit Microphone Sensor Evaluation Board for IM69D120 IM69D120
- STMicroelectronics 3-axis digital accelerometer Sensor Kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
- STMicroelectronics Evaluation Kit Infrared Sensor Evaluation Kit for STHS34PF80 STEVAL-MKI109V3
- STMicroelectronics Evaluation Kit for STEVAL-MKIT01V2 STEVAL-MKIT01V2
- STMicroelectronics ST1VAFE6AX Biosensor Evaluation Kit Biometric Sensor Evaluation Kit for ST1VAFE6AX ST1VAFE6AX
- STMicroelectronics Evaluation Kit Evaluation Kit for STM32L071 NFC Readers
- STMicroelectronics Evaluation Kit for STTS75 STTS75
